Direct
Similar

MC33164D-5R2 | |
|---|---|
DigiKey Part Number  | MC33164D-5R2OSTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MC33164D-5R2  | 
Description  | IC SENSOR UNDERVOLTAGE 8SOIC  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC33164D-5R2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.3V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 



