MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33067PG

DigiKey Part Number
MC33067PGOS-ND
Manufacturer
Manufacturer Product Number
MC33067PG
Description
IC REG CTRLR FLYBACK 16DIP
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33067PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.6V ~ 20V
Frequency - Switching
2.05MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 22,575
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.99000$22.99
10$17.16900$171.69
25$15.71240$392.81
100$14.10980$1,410.98
250$13.34516$3,336.29
500$12.88438$6,442.19
1,000$12.50519$12,505.19
2,500$12.10489$30,262.22
5,000$11.86361$59,318.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.