


MC14503BDG | |
|---|---|
DigiKey Part Number | 488-MC14503BDG-ND |
Manufacturer | |
Manufacturer Product Number | MC14503BDG |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14503BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 14.1mA, 25mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.41300 | $64.13 |
| 48 | $4.72000 | $226.56 |
| 144 | $3.87924 | $558.61 |
| 288 | $3.45774 | $995.83 |
| 528 | $3.14581 | $1,660.99 |
| 1,008 | $2.86211 | $2,885.01 |
| 2,544 | $2.52949 | $6,435.02 |
| 5,040 | $2.32975 | $11,741.94 |

