
MC14066BFEL | |
---|---|
DigiKey Part Number | MC14066BFELOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14066BFEL |
Description | IC BILATERAL SW 1X1:1 SOEIAJ-14 |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BFEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Base Product Number |