MC14020BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,967
Unit Price: $4.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.69000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC14020BDG

DigiKey Part Number
MC14020BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14020BDG
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14020BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
8 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,936 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,936In Stock
Ships from Flip Electronics