
CD4020BNSR | |
|---|---|
DigiKey Part Number | 296-CD4020BNSRTR-ND - Tape & Reel (TR) 296-CD4020BNSRCT-ND - Cut Tape (CT) 296-CD4020BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4020BNSR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4020BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.84800 | $71.20 |
| 100 | $2.47960 | $247.96 |
| 250 | $2.30432 | $576.08 |
| 500 | $2.19810 | $1,099.05 |
| 1,000 | $2.13841 | $2,138.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03906 | $4,078.12 |
| 4,000 | $1.97992 | $7,919.68 |
| 6,000 | $1.95032 | $11,701.92 |
| 10,000 | $1.91752 | $19,175.20 |
| 14,000 | $1.89834 | $26,576.76 |
| 20,000 | $1.87989 | $37,597.80 |

