MC10LVEP11DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 62
Unit Price: $82.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.20283
Datasheet

Similar


Texas Instruments
In Stock: 2,013
Unit Price: $39.51000
Datasheet

Similar


Microchip Technology
In Stock: 116
Unit Price: $53.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $40.83080
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10LVEP11DG

DigiKey Part Number
MC10LVEP11DGOS-ND
Manufacturer
Manufacturer Product Number
MC10LVEP11DG
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10LVEP11DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35,801 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35,801In Stock
Ships from Rochester Electronics, LLC