
SN65LVEP11DR | |
---|---|
DigiKey Part Number | 296-23983-2-ND - Tape & Reel (TR) 296-23983-1-ND - Cut Tape (CT) 296-23983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVEP11DR |
Description | IC CLK BUFFER 1:2 3.8GHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEP11DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3.8 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.51000 | $39.51 |
10 | $30.05500 | $300.55 |
25 | $27.69560 | $692.39 |
100 | $25.09770 | $2,509.77 |
250 | $23.85964 | $5,964.91 |
500 | $23.11316 | $11,556.58 |
1,000 | $22.49888 | $22,498.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.85046 | $54,626.15 |