SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1404YEPR

DigiKey Part Number
296-18751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1404YEPR
Description
IC CRYSTAL OSC DRVR 1BIT 8-DSBGA
Customer Reference
Detailed Description
Crystal Oscillator Driver IC 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1404YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Crystal Oscillator Driver
Supply Voltage
1.65V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC