8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL31DR2G

DigiKey Part Number
488-MC10EL31DR2GTR-ND - Tape & Reel (TR)
488-MC10EL31DR2GCT-ND - Cut Tape (CT)
488-MC10EL31DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EL31DR2G
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EL31DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
2.8 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Current - Quiescent (Iq)
32 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.13000$56.13
10$43.25600$432.56
25$40.03520$1,000.88
100$36.49130$3,649.13
250$36.43392$9,108.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.06137$80,153.42
Manufacturers Standard Package