
MC10EL05DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EL05DR2GTR-ND - Tape & Reel (TR) 488-MC10EL05DR2GCT-ND - Cut Tape (CT) 488-MC10EL05DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL05DR2G |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL05DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 Input (2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.93000 | $49.93 |
| 10 | $38.28800 | $382.88 |
| 25 | $35.38160 | $884.54 |
| 100 | $32.19020 | $3,219.02 |
| 250 | $31.96532 | $7,991.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.19956 | $70,498.90 |

