
MC100LVEL29DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL29DWR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL29DWR2GCT-ND - Cut Tape (CT) 488-MC100LVEL29DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL29DWR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 20SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL29DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 1.1 GHz | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.65000 | $74.65 |
| 10 | $58.08000 | $580.80 |
| 25 | $53.93760 | $1,348.44 |
| 100 | $49.93000 | $4,993.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $44.82084 | $44,820.84 |

