MAX972CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: $71.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $24.65945
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX972CPA

DigiKey Part Number
MAX972CPA-ND
Manufacturer
Manufacturer Product Number
MAX972CPA
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX972CPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable