
MC100LVEL05DR2G | |
---|---|
DigiKey Part Number | 488-MC100LVEL05DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL05DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL05DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL05DR2G |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL05DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.62000 | $64.62 |
10 | $50.03000 | $500.30 |
25 | $46.37240 | $1,159.31 |
100 | $42.54690 | $4,254.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.33640 | $93,341.00 |