MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP33DTR2G

DigiKey Part Number
488-MC100EP33DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP33DTR2GCT-ND - Cut Tape (CT)
488-MC100EP33DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP33DTR2G
Description
IC DIVIDER BY 4 1-BIT 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP33DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-4
Direction
-
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.99000$89.99
10$70.42400$704.24
25$65.53560$1,638.39
100$61.31930$6,131.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.45420$133,635.50
Manufacturers Standard Package