
MC100EP32MNR4 | |
---|---|
DigiKey Part Number | MC100EP32MNR4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP32MNR4 |
Description | IC DIVIDER BY 2 1-BIT 8DFN |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32MNR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |