


MC100EP32MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EP32MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP32MNR4GCT-ND - Cut Tape (CT) 488-MC100EP32MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP32MNR4G |
Description | IC DIVIDER BY 2 1-BIT 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.22000 | $80.22 |
10 | $62.51900 | $625.19 |
25 | $58.10120 | $1,452.53 |
100 | $53.98650 | $5,398.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.38438 | $48,384.38 |