20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP139DW

DigiKey Part Number
2156-MC100EP139DW-ON-ND
Manufacturer
Manufacturer Product Number
MC100EP139DW
Description
IC CLK GEN ECL 2/4 4/5/6 20SOIC
Customer Reference
Detailed Description
Clock Generator IC 1GHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP139DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
*
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
Input
ECL
Output
ECL
Frequency - Max
1GHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $745.92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.