
MC100EP131FAR2G | |
---|---|
DigiKey Part Number | 488-MC100EP131FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP131FAR2GCT-ND - Cut Tape (CT) 488-MC100EP131FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP131FAR2G |
Description | IC FF D-TYPE SGL 4-BIT 32-LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP131FAR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 120 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.38000 | $192.38 |
10 | $154.35300 | $1,543.53 |
25 | $144.84600 | $3,621.15 |
100 | $141.05900 | $14,105.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $121.91910 | $243,838.20 |