MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL1648DTR2G

DigiKey Part Number
488-MC100EL1648DTR2GTR-ND - Tape & Reel (TR)
488-MC100EL1648DTR2GCT-ND - Cut Tape (CT)
488-MC100EL1648DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EL1648DTR2G
Description
IC OSC VCO 1.1GHZ 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
VCO IC 1.1GHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EL1648DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
VCO
Count
-
Frequency
1.1GHz
Voltage - Supply
4.2V ~ 5.5V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,484
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$94.92000$94.92
10$65.03100$650.31
25$57.24400$1,431.10
100$48.43920$4,843.92
250$45.67352$11,418.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$48.81824$122,045.60
Manufacturers Standard Package