
SN74LS624D | |
---|---|
DigiKey Part Number | 296-3722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS624D |
Description | IC OSC VCO 20MHZ 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS624D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.81000 | $42.81 |
10 | $32.66500 | $326.65 |
50 | $28.59800 | $1,429.90 |
100 | $27.33930 | $2,733.93 |
250 | $26.00916 | $6,502.29 |
500 | $25.20786 | $12,603.93 |
1,000 | $24.54799 | $24,547.99 |
2,500 | $23.85143 | $59,628.58 |