MC100EL1648DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,484
Unit Price: $94.92000
Datasheet
MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL1648DTR2

DigiKey Part Number
488-MC100EL1648DTR2TR-ND - Tape & Reel (TR)
488-MC100EL1648DTR2CT-ND - Cut Tape (CT)
488-MC100EL1648DTR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EL1648DTR2
Description
IC OSC VCO 1.1GHZ 8TSSOP
Customer Reference
Detailed Description
VCO IC 1.1GHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EL1648DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
VCO
Count
-
Frequency
1.1GHz
Voltage - Supply
4.2V ~ 5.5V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes