


MBT2222ADW1T1G | |
|---|---|
DigiKey Part Number | MBT2222ADW1T1GOSTR-ND - Tape & Reel (TR) MBT2222ADW1T1GOSCT-ND - Cut Tape (CT) MBT2222ADW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT2222ADW1T1G |
Description | TRANS 2NPN 40V 600MA SC88/SC70 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT2222ADW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.62000 | $62.00 |
| 500 | $0.45230 | $226.15 |
| 1,000 | $0.39789 | $397.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32841 | $985.23 |
| 6,000 | $0.29331 | $1,759.86 |
| 9,000 | $0.27539 | $2,478.51 |
| 15,000 | $0.25523 | $3,828.45 |
| 21,000 | $0.24328 | $5,108.88 |
| 30,000 | $0.23166 | $6,949.80 |
| 75,000 | $0.20613 | $15,459.75 |
| 150,000 | $0.19036 | $28,554.00 |
| 300,000 | $0.17709 | $53,127.00 |











