3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT4053ADTR2G

DigiKey Part Number
488-M74HCT4053ADTR2GTR-ND - Tape & Reel (TR)
488-M74HCT4053ADTR2GCT-ND - Cut Tape (CT)
488-M74HCT4053ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HCT4053ADTR2G
Description
IC SWITCH SPDTX3 100OHM 16TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HCT4053ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.40800$34.08
25$3.04800$76.20
100$2.65790$265.79
250$2.47152$617.88
500$2.35902$1,179.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.16882$5,422.05
5,000$2.10990$10,549.50
7,500$2.08040$15,603.00
12,500$2.04773$25,596.62
17,500$2.02863$35,501.03
25,000$2.01026$50,256.50
Manufacturers Standard Package