
LV8800V-TLM-E | |
---|---|
DigiKey Part Number | LV8800V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8800V-TLM-E |
Description | IC MOTOR DRIVER 2.2V-6V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8800V-TLM-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 700mA | |
Voltage - Supply | 2.2V ~ 6V | |
Voltage - Load | 2.2V ~ 6V | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |