
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Power Management  | |
Function  | Motor Controller/Driver, Stepper  | |
Embedded  | -  | |
Utilized IC / Part  | LV8773  | |
Primary Attributes  | -  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

