
LV4924VHGEVB | |
---|---|
DigiKey Part Number | LV4924VHGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LV4924VHGEVB |
Description | EVAL BOARD FOR LV4924VH |
Customer Reference | |
Detailed Description | LV4924VH - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 9V ~ 20V | |
Utilized IC / Part | LV4924VH | |
Contents | Board(s) | |
Note | - | |
Base Product Number |