
LV47004PGEVB | |
---|---|
DigiKey Part Number | LV47004PGEVB-ND |
Manufacturer | |
Manufacturer Product Number | LV47004PGEVB |
Description | EVAL BOARD FOR LV47004 |
Customer Reference | |
Detailed Description | LV47004 - 4-Channel (Quad) Output Class AB Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 41W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Utilized IC / Part | LV47004 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |