LM79L05ACZX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,863
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 3,116
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 3,883
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1,758
Unit Price: $2.80000
Datasheet

Similar


Texas Instruments
In Stock: 23,604
Unit Price: $2.72000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,636
Unit Price: $2.63000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM79L05ACZX

DigiKey Part Number
LM79L05ACZX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM79L05ACZX
Description
IC REG LINEAR -5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM79L05ACZX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes