


L79L05ACZ-TR | |
|---|---|
DigiKey Part Number | 497-1220-2-ND - Tape & Reel (TR) 497-1220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L79L05ACZ-TR |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39600 | $139.60 |
| 250 | $1.28848 | $322.12 |
| 500 | $1.22352 | $611.76 |
| 1,000 | $1.17008 | $1,170.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12614 | $2,252.28 |
| 4,000 | $1.08997 | $4,359.88 |
| 6,000 | $1.07185 | $6,431.10 |
| 10,000 | $1.05176 | $10,517.60 |
| 14,000 | $1.04003 | $14,560.42 |
| 20,000 | $1.02874 | $20,574.80 |
| 50,000 | $1.00444 | $50,222.00 |




