LM431CCZXA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,169
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 10,571
Unit Price: $3.53000
Datasheet

Similar


onsemi
In Stock: 1,739
Unit Price: $3.53000
Datasheet

Similar


onsemi
In Stock: 1,742
Unit Price: $3.61000
Datasheet

Similar


onsemi
In Stock: 3,653
Unit Price: $2.79000
Datasheet

Similar


onsemi
In Stock: 1,993
Unit Price: $2.79000
Datasheet

Direct


Texas Instruments
In Stock: 1,693
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 34,334
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,970
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 884
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,905
Unit Price: $0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1,029
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.35739
Datasheet

Similar


Texas Instruments
In Stock: 4,870
Unit Price: $3.04000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431CCZXA

DigiKey Part Number
LM431CCZXA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM431CCZXA
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types