LM224M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,079
Unit Price: $2.87000
Datasheet

Similar


onsemi
In Stock: 5,822
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 3,501
Unit Price: $3.20000
Datasheet

Similar


onsemi
In Stock: 5,505
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 18,809
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 3,024
Unit Price: $3.37000
Datasheet

Direct


Texas Instruments
In Stock: 2,747
Unit Price: $7.23000
Datasheet

Direct


Texas Instruments
In Stock: 16,647
Unit Price: $2.30000
Datasheet

Direct


Texas Instruments
In Stock: 4,997
Unit Price: $4.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $33.04928
Datasheet

Similar


Analog Devices Inc.
In Stock: 335
Unit Price: $112.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,900
Unit Price: $2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,869
Unit Price: $6.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,498
Unit Price: $9.69000
Datasheet
14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224M

DigiKey Part Number
LM224M-ND
Manufacturer
Manufacturer Product Number
LM224M
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM224M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes