
LC823450XGEVK | |
|---|---|
DigiKey Part Number | LC823450XGEVKOS-ND |
Manufacturer | |
Manufacturer Product Number | LC823450XGEVK |
Description | EVAL BOARD FOR LC823450 |
Customer Reference | |
Detailed Description | LC823450 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, Other | |
Utilized IC / Part | LC823450 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



