Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $91.22502 | $41,051.26 |


