16-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC709202FRD-01-2H

DigiKey Part Number
LC709202FRD-01-2H-ND
Manufacturer
Manufacturer Product Number
LC709202FRD-01-2H
Description
IC BATT MON LI-ION 1CELL 16VCT
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-VCT (2.6x2.6)
EDA/CAD Models
LC709202FRD-01-2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-VCT (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
253$17.45016$4,414.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.