
LB1848M-TE-R-E | |
|---|---|
DigiKey Part Number | LB1848M-TE-R-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1848M-TE-R-E |
Description | IC MTR DRV BIPLR 2.5-7.5V 10MFPS |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1848M-TE-R-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 7.5V | |
Voltage - Load | 2.5V ~ 7.5V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-MFPS | |
Base Product Number |

