MFR Recommended
MFR Recommended

LA6585MC-AH-M | |
|---|---|
DigiKey Part Number  | LA6585MC-AH-M-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LA6585MC-AH-M  | 
Description  | IC HALF BRIDGE DRVR 700MA 10SOIC  | 
Customer Reference  | |
Detailed Description  | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SOIC  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | Half Bridge (2)  | |
Applications  | DC Motors, General Purpose  | |
Interface  | Logic  | |
Load Type  | Inductive  | |
Technology  | Bipolar  | |
Rds On (Typ)  | -  | |
Current - Output / Channel  | 700mA  | |
Current - Peak Output  | -  | |
Voltage - Supply  | 2.2V ~ 14V  | |
Voltage - Load  | 2.2V ~ 14V  | |
Operating Temperature  | -30°C ~ 90°C (TA)  | |
Features  | Auto Restart  | |
Fault Protection  | Over Temperature  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-SOP (0.154", 3.90mm Width)  | |
Supplier Device Package  | 10-SOIC  | |
Base Product Number  | 



