KA78RxxC Series Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA5H0280RTU

DigiKey Part Number
KA5H0280RTU-ND
Manufacturer
Manufacturer Product Number
KA5H0280RTU
Description
IC OFFLINE SW MULT TOP TO220F
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 100kHz TO-220F-4L
Datasheet
 Datasheet
EDA/CAD Models
KA5H0280RTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Duty Cycle
67%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-4 Full Pack
Supplier Device Package
TO-220F-4L
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.