KA431SLMF2TF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,535
Unit Price: $2.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,992
Unit Price: $2.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 615,604
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,869
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,880
Unit Price: $1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 630
Unit Price: $1.39000
Datasheet

Similar


Texas Instruments
In Stock: 6,409
Unit Price: $4.08000
Datasheet

Similar


Texas Instruments
In Stock: 586
Unit Price: $4.57000
Datasheet

Similar


Texas Instruments
In Stock: 4,753
Unit Price: $4.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,261
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 13,368
Unit Price: $3.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 440
Unit Price: $1.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,200
Unit Price: $1.88000
Datasheet
KA431SLMF2TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431SLMF2TF

DigiKey Part Number
KA431SLMF2TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431SLMF2TF
Description
IC VREF SHUNT ADJ 0.5% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
KA431SLMF2TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes