


ISL9V3040D3ST | |
|---|---|
DigiKey Part Number | ISL9V3040D3STTR-ND - Tape & Reel (TR) ISL9V3040D3STCT-ND - Cut Tape (CT) ISL9V3040D3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040D3ST |
Description | IGBT 430V 21A TO-252AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | ISL9V3040D3ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| 10 | $15.70900 | $157.09 |
| 100 | $10.85010 | $1,085.01 |
| 500 | $8.77252 | $4,386.26 |
| 1,000 | $8.10471 | $8,104.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.38242 | $18,456.05 |
| 5,000 | $7.37151 | $36,857.55 |


