IRFR120_R4941 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4
Unit Price: $11.18000
Datasheet

Similar


Infineon Technologies
In Stock: 9,452
Unit Price: $11.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,192
Unit Price: $5.22000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $17.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,241
Unit Price: $6.93000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.87935
Datasheet

Similar


Infineon Technologies
In Stock: 32,382
Unit Price: $7.10000
Datasheet

Similar


STMicroelectronics
In Stock: 769
Unit Price: $13.14000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

IRFR120_R4941

DigiKey Part Number
IRFR120FS-ND
Manufacturer
Manufacturer Product Number
IRFR120_R4941
Description
MOSFET N-CH 100V 8.4A TO252AA
Customer Reference
Detailed Description
N-Channel 100 V 8.4A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes