HLMPQ155A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.38929
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.38929
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.79707
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.68025
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $7.09634
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $7.51832
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $8.16706
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $8.11875
Datasheet

Similar


Broadcom Limited
In Stock: 4,500
Unit Price: $18.72000
Datasheet

Similar


Broadcom Limited
In Stock: 4,500
Unit Price: $7.83822
Datasheet

Similar


Broadcom Limited
In Stock: 4,559
Unit Price: $18.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPQ155A

DigiKey Part Number
HLMPQ155A-ND
Manufacturer
Manufacturer Product Number
HLMPQ155A
Description
LED RED CLEAR T-3/4 T/H AXIAL
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Axial, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
HLMPQ155A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.75mm Dia
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
1mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes