HLMP-P156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P005-F0031

DigiKey Part Number
HLMP-P005-F0031-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-P005-F0031
Description
LED RED CLEAR ZBEND SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
10mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$6.38929$38,335.74