
HLMP2885 | |
|---|---|
DigiKey Part Number | HLMP2885-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2885 |
Description | LED LGT BAR 19.05X8.89MM GRN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 90mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 90mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 8.89mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |





