Image for KB2885SGW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2885SGW

DigiKey Part Number
KB2885SGW-ND
Manufacturer
Manufacturer Product Number
KB2885SGW
Description
LED CBI 8.89X19.05MM GRN TH
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Green Through Hole
EDA/CAD Models
KB2885SGW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.