HLMP2770 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $25.81472
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2770

DigiKey Part Number
HLMP2770-ND
Manufacturer
Manufacturer Product Number
HLMP2770
Description
LED LT BAR 8.89MM 2-SEG YLW VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Yellow (x 2) 2.1V 60mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2770 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Yellow (x 2)
Wavelength - Peak
583nm
Configuration
Bar - 2 Wide, DIP
Current
60mA
Millicandela Rating
38mcd
Viewing Angle
-
Lens Type
-
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes