
HLMP-2770 | |
---|---|
DigiKey Part Number | HLMP-2770-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2770 |
Description | LED CBI 2-SEG YLW THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Yellow (x 2) 2.1V 20mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 583nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $25.81472 | $33,042.84 |