


HGT1S10N120BNST | |
|---|---|
DigiKey Part Number | HGT1S10N120BNSTTR-ND - Tape & Reel (TR) HGT1S10N120BNSTCT-ND - Cut Tape (CT) HGT1S10N120BNSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGT1S10N120BNST |
Description | IGBT NPT 1200V 35A TO-263 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 35 A 298 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 10A | |
Power - Max | 298 W | |
Switching Energy | 320µJ (on), 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 23ns/165ns | |
Test Condition | 960V, 10A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 10 | $28.27700 | $282.77 |
| 100 | $20.19720 | $2,019.72 |




