
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.15000 | $16.15 |
| 10 | $11.67500 | $116.75 |
| 100 | $8.99560 | $899.56 |
| 500 | $7.81682 | $3,908.41 |
| 1,000 | $7.43272 | $7,432.72 |
| 2,000 | $7.38345 | $14,766.90 |


