


H11AA1SR2VM | |
---|---|
DigiKey Part Number | H11AA1SR2VMOSTR-ND - Tape & Reel (TR) H11AA1SR2VMOSCT-ND - Cut Tape (CT) H11AA1SR2VMOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA1SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.82000 | $58.20 |
100 | $4.29790 | $429.79 |
500 | $3.62240 | $1,811.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.40097 | $3,400.97 |
2,000 | $3.21312 | $6,426.24 |
3,000 | $3.11680 | $9,350.40 |
5,000 | $3.00801 | $15,040.05 |
7,000 | $2.94329 | $20,603.03 |
10,000 | $2.88017 | $28,801.70 |
25,000 | $2.74091 | $68,522.75 |